- Home ›
- All Products›
- ICS50-C100X12-9005
ICS50-C100X12-9005
Phoenix Contact
DIN rail housing - Upper part - closed - width: 50 mm - height: 100 mm - depth: 12 mm - color: black (9005)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - closed - width: 50 mm - height: 100 mm - depth: 12 mm - color: black (9005)
Search Keywords: ICS50C100X129005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS50-C100X12-9005
-
Alias/AKA:1076892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$5.26
50
$4.38
100
$4.13
250
$3.96
500
$3.86
1,000
$3.76
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing