- Home ›
- All Products›
- ICS50-B100X98-V-V-9005
ICS50-B100X98-V-V-9005
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 50 mm - height: 100 mm - cross conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 50 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005)
Search Keywords: ICS50B100X98VV9005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS50-B100X98-V-V-9005
-
Alias/AKA:1076893
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$12.01
25
$10.72
50
$9.95
100
$9.55
250
$9.29
500
$9.05
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments