- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICS25-TL100X12-7035
ICS25-TL100X12-7035
Phoenix Contact
DIN rail housing - Upper part - with transparent hinged cover - width: 25 mm - height: 100 mm - depth: 12 mm - color: light gr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - with transparent hinged cover - width: 25 mm - height: 100 mm - depth: 12 mm - color: light gray (7035)
Search Keywords: ICS25TL100X127035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS25-TL100X12-7035
-
Alias/AKA:2203883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
10
$5.67
50
$4.72
100
$4.45
250
$4.21
500
$4.15
1,000
$4.05
2,500
$3.99
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments