- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICS25-F45S-7035
ICS25-F45S-7035
Phoenix Contact
DIN rail housing - ICS filler - closed - width: 25 mm - height: 7 mm - depth: 45 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail housing - ICS filler - closed - width: 25 mm - height: 7 mm - depth: 45 mm - color: light gray (7035)
Search Keywords: ICS25F45S7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS25-F45S-7035
-
Alias/AKA:2203891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
30
$1.153
250
$1.048
500
$1.032
1,000
$0.991
2,500
$0.976
5,000
$0.962
7,500 +
$0.947
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments