- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICS25-F22U-7035
ICS25-F22U-7035
Phoenix Contact
DIN rail housing - ICS filler - with USB function cutout - width: 25 mm - height: 7 mm - depth: 22.5 mm - color: light gray (7 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - ICS filler - with USB function cutout - width: 25 mm - height: 7 mm - depth: 22.5 mm - color: light gray (7035)
Search Keywords: ICS25F22U7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS25-F22U-7035
-
Alias/AKA:1053046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$1.91
100
$1.59
250
$1.50
500
$1.44
1,000
$1.40
2,500
$1.36
5,000
$1.34
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing