- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICS25-B77X75-O-7035
ICS25-B77X75-O-7035
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - width: 25 mm - height: 77 mm - cross connection: DIN rail connec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - width: 25 mm - height: 77 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035)
Search Keywords: ICS25B77X75O7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS25-B77X75-O-7035
-
Alias/AKA:2203876
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$7.94
30
$6.62
100
$6.24
250
$5.82
500
$5.74
1,000
$5.65
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing