- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICS25-B100X98-V-7035
ICS25-B100X98-V-7035
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 100 mm - cross conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035)
Search Keywords: ICS25B100X98V7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS25-B100X98-V-7035
-
Alias/AKA:2203881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$8.56
30
$7.13
100
$6.73
250
$6.28
500
$6.18
1,000
$6.09
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing