- Home ›
- All Products›
- ICS20-TL100X12-7035
ICS20-TL100X12-7035
Phoenix Contact
DIN rail housing - Upper part - with transparent hinged cover - width: 20 mm - height: 100 mm - depth: 14.35 mm - color: light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - with transparent hinged cover - width: 20 mm - height: 100 mm - depth: 14.35 mm - color: light gray (7035)
Search Keywords: ICS20TL100X127035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS20-TL100X12-7035
-
Alias/AKA:2203880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$5.24
50
$4.37
100
$4.12
250
$3.95
500
$3.84
1,000
$3.74
2,500
$3.69
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing