- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICS20-F22A-7035
ICS20-F22A-7035
Phoenix Contact
DIN rail housing - ICS filler - with antenna function cutout - width: 20 mm - height: 7 mm - depth: 22.5 mm - color: light gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - ICS filler - with antenna function cutout - width: 20 mm - height: 7 mm - depth: 22.5 mm - color: light gray (7035)
Search Keywords: ICS20F22A7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS20-F22A-7035
-
Alias/AKA:2203892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
30
$1.69
100
$1.43
250
$1.41
500
$1.39
1,000
$1.26
2,500
$1.24
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing