- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICS20-B100X98-V-7035
ICS20-B100X98-V-7035
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 20 mm - height: 100 mm - cross conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 20 mm - height: 100 mm - cross connection: DIN rail connector (optional) - color: light gray (7035)
Search Keywords: ICS20B100X98V7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS20-B100X98-V-7035
-
Alias/AKA:2203878
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
10
$7.90
30
$6.58
100
$6.21
250
$5.79
500
$5.71
1,000
$5.62
2,500 +
$5.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments