- Home ›
- All Products›
- IC-DFR-14
IC-DFR-14
Phoenix Contact
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - color: green - This assembl ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Search Keywords: ICDFR14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IC-DFR-14
-
Alias/AKA:1852147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
778
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.9814
250
$1.7550
500
$1.6829
1,000
$1.6380
2,500
$1.5955
5,000
$1.5715
7,500
$1.5479
10,000 +
$1.5247
Click for Quote
Log in
to unlock special pricing