- Home ›
- All Products›
- IC 2 5/ 3-G-5 08 ABGY
IC 2 5/ 3-G-5 08 ABGY
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Color: Agate gray, Contact surface: Tin, Mounting ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Color: Agate gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: IC253G508ABGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IC 2 5/ 3-G-5 08 ABGY
-
Alias/AKA:1902738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
50
$3.23
100
$3.03
250
$2.86
500
$2.70
1,000
$2.66
2,500
$2.60
5,000
$2.56
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing