- Home ›
- All Products›
- IB ST 24 CNT
IB ST 24 CNT
Phoenix Contact
INTERBUS-ST counter module - 4 counter inputs - 24 V or 5 V DC signal level - IP20 protection - consisting of: Terminal part w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
INTERBUS-ST counter module - 4 counter inputs - 24 V or 5 V DC signal level - IP20 protection - consisting of: Terminal part with screw connection and module electronics
Search Keywords: IBST24CNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IB ST 24 CNT
-
Alias/AKA:2750400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,124.92
10 +
$1,091.17
Click for Quote
Log in
to unlock special pricing