- Home ›
- All Products›
- IBS ECO-LINK SYSKIT
IBS ECO-LINK SYSKIT
Phoenix Contact
System package, contains:<br />- INTERBUS master interface IBS ECO-LINK<br />- Documentation, driver, monitors<br />- Adapter ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System package, contains:
- INTERBUS master interface IBS ECO-LINK
- Documentation, driver, monitors
- Adapter set with 0.5 m cable for supplying the IBS ECO-LINK SYSKIT
- V.24 cable (1 m)
- INTERBUS cable (3 m)
- INTERBUS master interface IBS ECO-LINK
- Documentation, driver, monitors
- Adapter set with 0.5 m cable for supplying the IBS ECO-LINK SYSKIT
- V.24 cable (1 m)
- INTERBUS cable (3 m)
Search Keywords: IBSECOLINKSYSKIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IBS ECO-LINK SYSKIT
-
Alias/AKA:2746524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471801000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$763.60
3
$742.50
5
$722.50
10 +
$711.67
Click for Quote
Log in
to unlock special pricing