- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- IB IL 400 MLR 1-8A
IB IL 400 MLR 1-8A
Phoenix Contact
Inline power-level terminal blocks - electronic direct starter - up to 3.7 kW / 400 V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline power-level terminal blocks - electronic direct starter - up to 3.7 kW / 400 V AC
Search Keywords: IBIL400MLR18A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IB IL 400 MLR 1-8A
-
Alias/AKA:2727365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$849.28
3
$826.63
5 +
$805.16
Click for Quote
Log in
to unlock special pricing