- Home ›
- All Products›
- HS WM-S 75 DCS
HS WM-S 75 DCS
Phoenix Contact
75 mm wall bracket - pivotable - with four 6.5 mm mounting holes and mounting diameter of 30 mm for housing attachment - black ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 mm wall bracket - pivotable - with four 6.5 mm mounting holes and mounting diameter of 30 mm for housing attachment - black glass-fiber reinforced polycarbonate PC - and aluminum - 306 g
Search Keywords: HSWMS75DCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HS WM-S 75 DCS
-
Alias/AKA:1082304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$109.10
5
$100.95
10
$92.66
20
$90.19
50
$87.84
100 +
$86.53
Click for Quote
Log in
to unlock special pricing