- Home ›
- All Products›
- HS PM-S 40 DCS
HS PM-S 40 DCS
Phoenix Contact
Profile console for 40 mm aluminum profile - pivotable with mounting kit - bracket for housing attachment diameter 30 mm - mat ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile console for 40 mm aluminum profile - pivotable with mounting kit - bracket for housing attachment diameter 30 mm - material: black glass-fiber reinforced polycarbonate PC - and aluminum - 270 g
Search Keywords: HSPMS40DCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HS PM-S 40 DCS
-
Alias/AKA:1082305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$128.69
5
$119.09
10
$107.82
20
$106.21
50
$103.62
100 +
$102.07
Click for Quote
Log in
to unlock special pricing