- Home ›
- All Products›
- HS MP VESA75/100 DCS
HS MP VESA75/100 DCS
Phoenix Contact
VESA 75/100 connection plate with M5 mounting kit for DCS 15" display support - die cast aluminum - 80 g
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VESA 75/100 connection plate with M5 mounting kit for DCS 15" display support - die cast aluminum - 80 g
Search Keywords: HSMPVESA75100DCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HS MP VESA75/100 DCS
-
Alias/AKA:1082303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$57.48
5
$54.00
10
$50.91
25
$48.16
50
$47.44
100
$46.29
250 +
$45.59
Click for Quote
Log in
to unlock special pricing