- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HSCP-SP 2 5-1U-TT 7035
HSCP-SP 2 5-1U-TT 7035
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 300 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 300 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Push-in spring connection - color: light gray - contact surface: Tin - Color of the spring lever: orange
Search Keywords: HSCPSP251UTT7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HSCP-SP 2 5-1U-TT 7035
-
Alias/AKA:2201781
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$6.09
25
$5.40
100
$4.78
250
$4.53
500
$4.46
1,000
$4.35
2,500
$4.28
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments