- Home ›
- All Products›
- HDFKV 95-F/Z
HDFKV 95-F/Z
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection - number of positions: 1 - load current: 232 A - cross ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection - number of positions: 1 - load current: 232 A - cross section: 25 mm² - 95 mm² - AWG 4 - 3/0 - connection direction of the conductor to plug-in direction: 90 ° - width: 25 mm - color: gray
Search Keywords: HDFKV95FZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HDFKV 95-F/Z
-
Alias/AKA:0714118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.