- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HDFKV 25-TWIN
HDFKV 25-TWIN
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - width: 15.1 mm - color: gray
Search Keywords: HDFKV25TWIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HDFKV 25-TWIN
-
Alias/AKA:0709563
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:125 A
-
Wire Size:2-10 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$44.42
5
$41.73
10
$39.34
25
$37.73
50
$36.72
100
$35.77
250 +
$35.23
Click for Quote
Log in
to unlock special pricing