- Home ›
- All Products›
- HDFKV 16-VP/Z
HDFKV 16-VP/Z
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 76 A - cross section: 0.5 mm² - 25 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 12.1 mm - color: gray
Search Keywords: HDFKV16VPZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HDFKV 16-VP/Z
-
Alias/AKA:0714147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.