- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HDFK 95I
HDFK 95I
Phoenix Contact
Panel feed-through terminal block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block
Search Keywords: HDFK95I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HDFK 95I
-
Alias/AKA:0710785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$21.70
30
$20.46
50
$19.62
100
$19.10
250
$18.60
500
$18.32
1,000 +
$17.90
Click for Quote
Log in
to unlock special pricing