- Home ›
- All Products›
- HCS-T MEDIUM 1W C C 1 7035
HCS-T MEDIUM 1W C C 1 7035
Phoenix Contact
Handheld housing - T-Medium - light gray - consisting of two half shells - front plates below with screws - front 1.1 mm reces ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - T-Medium - light gray - consisting of two half shells - front plates below with screws - front 1.1 mm recessed - with window and keypad slot
Search Keywords: HCSTMEDIUM1WCC17035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HCS-T MEDIUM 1W C C 1 7035
-
Alias/AKA:2203139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$46.31
5
$43.50
10
$41.01
25
$39.33
50
$38.28
100
$37.29
250 +
$36.73
Click for Quote
Log in
to unlock special pricing