- Home ›
- All Products›
- HCS-T MAXI 1W C C C 7035
HCS-T MAXI 1W C C C 7035
Phoenix Contact
Handheld housing - T-Maxi - light gray - consisting of two half shells with screws - front 1.1 mm recessed - with window and k ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - T-Maxi - light gray - consisting of two half shells with screws - front 1.1 mm recessed - with window and keypad slot
Search Keywords: HCSTMAXI1WCCC7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HCS-T MAXI 1W C C C 7035
-
Alias/AKA:2203142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$61.14
5
$57.43
10
$54.15
25
$51.22
50
$50.46
100
$49.23
250 +
$48.49
Click for Quote
Log in
to unlock special pricing