- Home ›
- All Products›
- HCS-T MAXI 1W 5AA 1 1 7035
HCS-T MAXI 1W 5AA 1 1 7035
Phoenix Contact
Handheld housing T-Maxi light gray - comprising two half shells - two front lenses - screws. Front 1.1 mm recessed - with wind ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing T-Maxi light gray - comprising two half shells - two front lenses - screws. Front 1.1 mm recessed - with window and keyboard slot Battery compartment cover and battery contacts - for 5 AA batteries
Search Keywords: HCSTMAXI1W5AA117035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HCS-T MAXI 1W 5AA 1 1 7035
-
Alias/AKA:2203144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$121.85
5
$112.76
10
$102.09
20
$100.56
50
$98.11
100 +
$96.64
Click for Quote
Log in
to unlock special pricing