- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-D50-BWD-ELC-AL
HC-STA-D50-BWD-ELC-AL
Phoenix Contact
The HC-STA-D50-BWD-ELC-AL is a D50 size panel mounting base housing made of salt water resistant die-cast aluminum with a doub ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HC-STA-D50-BWD-ELC-AL is a D50 size panel mounting base housing made of salt water resistant die-cast aluminum with a double locking latch.
Search Keywords: HCSTAD50BWDELCAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-D50-BWD-ELC-AL
-
Alias/AKA:1424412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
5/27/26
Tariffs may apply for U.S. shipments