- Home ›
- All Products›
- HC-STA-D07-BCSFS-PL-BK
HC-STA-D07-BCSFS-PL-BK
Phoenix Contact
Protective cover D7 - for single locking latch - material: PA - protective cover material: PA - height: 30 mm - seal: no - Sta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover D7 - for single locking latch - material: PA - protective cover material: PA - height: 30 mm - seal: no - Standard - With lanyard - diameter of retaining cord eyelet: 4 mm - for pin inserts
Search Keywords: HCSTAD07BCSFSPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-D07-BCSFS-PL-BK
-
Alias/AKA:1419273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/2/26