- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-B16-BWS-ELC-AL
HC-STA-B16-BWS-ELC-AL
Phoenix Contact
Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 30.5 mm - c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 30.5 mm - cable gland: none - support sleeve: no - Standard - with flat gasket
Search Keywords: HCSTAB16BWSELCAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-B16-BWS-ELC-AL
-
Alias/AKA:1411324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:114 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
On Order:
53
can ship 6/11/26
11 Weeks
can ship
7/14/26
Tariffs may apply for U.S. shipments