- Home ›
- All Products›
- HCS-C MINI-P 1W 2AA C C 70
HCS-C MINI-P 1W 2AA C C 70
Phoenix Contact
Handheld housing - C-Mini-Plus - light gray - consisting of two half shells - screws. Front 1.1 mm recessed - with window and ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - C-Mini-Plus - light gray - consisting of two half shells - screws. Front 1.1 mm recessed - with window and keypad slot - battery compartment cover and battery contacts for 2 AA batteries
Search Keywords: HCSCMINIP1W2AACC70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HCS-C MINI-P 1W 2AA C C 70
-
Alias/AKA:2203157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$97.33
5
$90.07
10
$82.67
20
$80.46
50
$78.37
100 +
$77.20
Click for Quote
Log in
to unlock special pricing