- Home ›
- All Products›
- HCS-C MINI 1W 9V 1 C 7035
HCS-C MINI 1W 9V 1 C 7035
Phoenix Contact
Handheld housing - C-Mini - light gray - consisting of two half shells - front plate above - screws. Front 1.1 mm recessed - w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - C-Mini - light gray - consisting of two half shells - front plate above - screws. Front 1.1 mm recessed - with window and keypad slot - battery compartment cover and battery contacts for 9 V battery
Search Keywords: HCSCMINI1W9V1C7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HCS-C MINI 1W 9V 1 C 7035
-
Alias/AKA:2203150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$55.86
5
$52.47
10
$49.48
25
$46.80
50
$46.10
100
$44.98
250 +
$44.30
Click for Quote
Log in
to unlock special pricing