- Home ›
- All Products›
- HCS-C MEDIUM 1W 3AA 1 1 70
HCS-C MEDIUM 1W 3AA 1 1 70
Phoenix Contact
Handheld housing - C-Medium - light gray - consisting of two half shells - two front plates - screws. Front 1.1 mm recessed - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - C-Medium - light gray - consisting of two half shells - two front plates - screws. Front 1.1 mm recessed - with window and keypad slot - battery compartment cover and battery contacts for 3 AA batteries
Search Keywords: HCSCMEDIUM1W3AA1170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HCS-C MEDIUM 1W 3AA 1 1 70
-
Alias/AKA:2203163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$68.08
5
$63.95
10
$60.30
25
$56.28
50
$55.43
100
$54.60
250 +
$52.76
Click for Quote
Log in
to unlock special pricing