help desk software
Image is representational - see mfr. specs

HC-Q07-I-CT-M

Phoenix Contact

Contact insert - number of positions: 7+PE - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 400 V ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact insert - number of positions: 7+PE - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 400 V - 12 A - 0.14 mm² ... 2.5 mm²
Search Keywords: HCQ07ICTM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-Q07-I-CT-M
  • Alias/AKA:
    1418624
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    HEAVYCON Insert
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
11 Weeks can ship 2/9/26
Backorder
Price (USD)
Qty
Unit Price
3
$10.43
10 +
$9.91
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments