- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-Q07-I-CT-F
HC-Q07-I-CT-F
Phoenix Contact
Contact insert - number of positions: 7+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 7+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 400 V - 12 A - 0.14 mm² ... 2.5 mm²
Search Keywords: HCQ07ICTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-Q07-I-CT-F
-
Alias/AKA:1418623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
645
can ship
Minimum Order Quantity:
3
11 Weeks
can ship
7/14/26
Tariffs may apply for U.S. shipments