- Home ›
- All Products›
- HC-Q04-I-CT-M
HC-Q04-I-CT-M
Phoenix Contact
Contact insert - number of positions: 4 - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 830 V - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 4 - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 830 V - 40 A - 1.5 mm² ... 6 mm² - application: Power - Only suitable for plastic housings
Search Keywords: HCQ04ICTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-Q04-I-CT-M
-
Alias/AKA:1419898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/29/26