- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HC-P:DUPLEX 120 VAC
HC-P:DUPLEX 120 VAC
Phoenix Contact
Conn Power RCP 3/3 POS ST Panel Mount 6 Terminal 2 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 3/3 POS ST Panel Mount 6 Terminal 2 Port
Search Keywords: HCPDUPLEX120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-P:DUPLEX 120 VAC
-
Alias/AKA:5602307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3/3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT