- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- HC-M-RJ45-08-GC-F/F
HC-M-RJ45-08-GC-F/F
Phoenix Contact
Contact insert module - number of positions: RJ45 - type : RJ45 - Socket - 50 V - 1 A - application: Data - Gender changer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: RJ45 - type : RJ45 - Socket - 50 V - 1 A - application: Data - Gender changer
Search Keywords: HCMRJ4508GCFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-RJ45-08-GC-F/F
-
Alias/AKA:1419886
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Gender Changer
-
Body Orientation:Straight
-
Gender:RCP/PL
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
599
can ship
4 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT