- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-PN2-MOD-ST-BU
HC-M-PN2-MOD-ST-BU
Phoenix Contact
HEAVYCON pneumatic module, male/female, 2 connections
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVYCON pneumatic module, male/female, 2 connections
Search Keywords: HCMPN2MODSTBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-PN2-MOD-ST-BU
-
Alias/AKA:1674998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL/RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$12.76
5
$11.96
10 +
$9.55
Click for Quote
Log in
to unlock special pricing