- Home ›
- All Products›
- HC-M-KV-M50(24-35)
Phoenix Contact
HC-M-KV-M50(24-35)
Metal screw connection up to 5 bar, thread length: 8 mm, cable diameter: 24 ... 35 mm, WAF 55, screw connection: M50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Metal screw connection up to 5 bar, thread length: 8 mm, cable diameter: 24 ... 35 mm, WAF 55, screw connection: M50
Search Keywords: HCMKVM502435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-KV-M50(24-35)
-
Alias/AKA:1409846
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HC-M-KV-M50(24-35) RoHS compliant?
Yes, HC-M-KV-M50(24-35) is RoHS compliant.
What is the lead time for HC-M-KV-M50(24-35)?
The standard lead time for HC-M-KV-M50(24-35) is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$41.00
5
$38.44
10
$37.87
25
$34.64
50
$33.68
100
$33.17
250 +
$32.34
Click for Quote
Log in
to unlock special pricing