- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-M-12-PT-M
HC-M-12-PT-M
Phoenix Contact
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Pin - Push-in connection - 250 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Pin - Push-in connection - 250 V - 10 A - 0.14 mm² ... 1.5 mm² - application: Signal
Search Keywords: HCM12PTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-12-PT-M
-
Alias/AKA:1424246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
70
can ship 6/22/26
Minimum Order Quantity:
2
5 Weeks
can ship
6/23/26