- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-05L-TPT-F
HC-M-05L-TPT-F
Phoenix Contact
Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 - number of connections per position: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 - number of connections per position: 2 - Socket - Push-in connection - 230 V/400 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power
Search Keywords: HCM05LTPTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-05L-TPT-F
-
Alias/AKA:1423962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:5
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments