- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-02-AT-M-16
HC-M-02-AT-M-16
Phoenix Contact
Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Axial screw connection - 690 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Axial screw connection - 690 V - 70 A - 4 mm² ... 25 mm² - application: Power
Search Keywords: HCM02ATM16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-02-AT-M-16
-
Alias/AKA:1417297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HEAVYCON Contact Insert Module
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:70 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
On Order:
20
can ship 5/7/26
Manufacturer Stock:
206
can ship
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments