- Home ›
- All Products›
- HC-HV10-I-CT-F
HC-HV10-I-CT-F
Phoenix Contact
HEAVYCON socket insert - for 830 V (III/3) - with 10 N/O contacts and 2 switch contacts - crimp connection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON socket insert - for 830 V (III/3) - with 10 N/O contacts and 2 switch contacts - crimp connection
Search Keywords: HCHV10ICTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-HV10-I-CT-F
-
Alias/AKA:1405265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26