- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B10-HLFD-PLBK
HC-EVO-B10-HLFD-PLBK
Phoenix Contact
The HC-EVO-B10-HLFD-PLBK is a B10 size plastic sleeve housing for HEAVYCON EVO connectors, featuring a bayonet flange for scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HC-EVO-B10-HLFD-PLBK is a B10 size plastic sleeve housing for HEAVYCON EVO connectors, featuring a bayonet flange for screw connections and a double locking latch.
Search Keywords: HCEVOB10HLFDPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B10-HLFD-PLBK
-
Alias/AKA:1407628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:60.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/16/26
CUSTOMERS
ALSO BOUGHT