- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B10-BFDC-PLRBK
Phoenix Contact
HC-EVO-B10-BFDC-PLRBK
HEAVYCON EVO panel mounting base - plastic - B10 - for double locking latch - height: 30.5 mm - with flat gasket - with protec ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B10-BFDC-PLRBK
-
Alias/AKA:1407635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mount Base with Double Lever
-
Dimension:93.5 mm
-
Operating Temperature:-40 to 125 °C