- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B06PT-BWSC-HL-M20EL
HC-EVO-B06PT-BWSC-HL-M20EL
Phoenix Contact
Connector Accessories Panel Mounting Base Straight Metal
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Connector Accessories Panel Mounting Base Straight Metal
Search Keywords: HCEVOB06PTBWSCHLM20EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B06PT-BWSC-HL-M20EL
-
Alias/AKA:1411487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:77.8 x 103 mm
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26