- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-DD42-I-CT-M
HC-DD42-I-CT-M
Phoenix Contact
HEAVYCON male insert - DD42 series - 42-pos. - crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON male insert - DD42 series - 42-pos. - crimp connection
Search Keywords: HCDD42ICTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-DD42-I-CT-M
-
Alias/AKA:1584059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:42
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
1
can ship
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments