- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- HC-D BUC 1 5
HC-D BUC 1 5
Phoenix Contact
Contact F Crimp ST Cable Mount 16-18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact F Crimp ST Cable Mount 16-18AWG
Search Keywords: HCDBUC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-D BUC 1 5
-
Alias/AKA:1772544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.7216
100
$0.6560
300
$0.6460
500
$0.6370
1,000
$0.6200
2,500
$0.6110
5,000
$0.6010
7,500
$0.5920
10,000 +
$0.5840
Click for Quote
Log in
to unlock special pricing