- Home ›
- All Products›
- HC-COM-Q08-I-PT-F
HC-COM-Q08-I-PT-F
Phoenix Contact
Contact insert - number of positions: 8+PE - size: COM - power contacts: 8 - control contacts: 0 - Socket - Push-in connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 8+PE - size: COM - power contacts: 8 - control contacts: 0 - Socket - Push-in connection - 320 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: HCCOMQ08IPTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-COM-Q08-I-PT-F
-
Alias/AKA:1079554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/19/26