- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-COM-17-ESTC
HC-COM-17-ESTC
Phoenix Contact
HEAVYCON crimp contact insert for compact plastic housing; male connector version; 17-pos. + PE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON crimp contact insert for compact plastic housing; male connector version; 17-pos. + PE
Search Keywords: HCCOM17ESTC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-COM-17-ESTC
-
Alias/AKA:1408465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:17
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
3
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments